+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ROF-78K15-0.5SMD-R

Converter: DC/DC; 7.5W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 500mA; SMT

NEW

Manufacturer: RECOM

Manufacturer part number:
ROF-78K15-0.5SMD-R
TME Symbol:
ROF-78K15-0.5SMD-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
7.5W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.5A
Mounting
SMT
Body dimensions
12.5x13.5x4.5mm
Efficiency
93%
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight0.88 g
See other products in this category: DC/DC Converters RECOM,
*
ROF-78K15-0.5SMD-R
0 in TME stock
Net price for quantities from 600 pcs - 2.36 USDGross price for quantities from 600 pcs - 2.36 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.