+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ROM-22

Receiver; for DIN rail mounting; 230VAC; NO / NC x2; IP20; 300m


Manufacturer: ZAMEL

Manufacturer part number:
ROM-22

Alternative designations: EXL10000019

TME Symbol:
ROM-22

Specification

Manufacturer
ZAMEL
Type of automation module
receiver
Mounting
for DIN rail mounting
Rated voltage
230V AC
Kind of output 1
NO / NC x2
IP rating
IP20
Manufacturer series
EXTA LIFE
Dimensions
90x35x66mm
Frequency
868.5Hz
Range
300m
Power consumption
1.9W
Number of channels
2
Output 1 electrical parameters
250V AC / 10A
Operating modes
bistable, monostable, ON for the set interval
Kind of module
wireless
Additional functions
LED status indicator
Software
dedicated mobile app, EXTA LIFE
Gross weight156.2 g
Certificates
EAN code5903669225263
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROM-22
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.03 USDGross price for quantities from 1 pcs - 86.03 USD
Net price for quantities from 5 pcs - 80.66 USDGross price for quantities from 5 pcs - 80.66 USD
Net price for quantities from 10 pcs - 75.29 USDGross price for quantities from 10 pcs - 75.29 USD