+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXL10000018
Manufacturer | ZAMEL | |
Type of automation module | receiver | |
Mounting | for DIN rail mounting | |
Rated voltage | 230V AC | |
Kind of output 1 | relay NO x4 | |
IP rating | IP20 | |
Manufacturer series | EXTA LIFE | |
Dimensions | 90x35x66mm | |
Frequency | 868.5Hz | |
Range | 300m | |
Power consumption | 2.2W | |
Number of channels | 4 | |
Output 1 electrical parameters | 250V AC / 5A | |
Operating modes | bistable, monostable, ON for the set interval | |
Kind of module | wireless | |
Additional functions | LED status indicator | |
Software | dedicated mobile app, EXTA LIFE |