+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01050503

Enclosure: multipurpose; X: 45mm; Y: 50mm; Z: 30mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01050503
TME Symbol:
ROSE-01050503

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK08
Dimensions
Gross weight73.3 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01050503
14 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
Net price for quantities from 3 pcs - 15.14 USDGross price for quantities from 3 pcs - 15.14 USD
Net price for quantities from 5 pcs - 13.55 USDGross price for quantities from 5 pcs - 13.55 USD
Net price for quantities from 12 pcs - 12.56 USDGross price for quantities from 12 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs