+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01163609

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 91mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01163609
TME Symbol:
ROSE-01163609

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
91mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight2.8648 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01163609
1 in TME stock
Net price for quantities from 1 pcs - 127.51 USDGross price for quantities from 1 pcs - 127.51 USD
Net price for quantities from 3 pcs - 114.70 USDGross price for quantities from 3 pcs - 114.70 USD
Net price for quantities from 5 pcs - 103.16 USDGross price for quantities from 5 pcs - 103.16 USD
Net price for quantities from 10 pcs - 96.11 USDGross price for quantities from 10 pcs - 96.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.