+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01314018

Enclosure: multipurpose; X: 313mm; Y: 404mm; Z: 181mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
01314018
TME Symbol:
ROSE-01314018

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
313mm
Dimension Y
404mm
Dimension Z
181mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight8.38 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01314018
1 in TME stock
Net price for quantities from 1 pcs - 539.59 USDGross price for quantities from 1 pcs - 539.59 USD
Net price for quantities from 3 pcs - 485.63 USDGross price for quantities from 3 pcs - 485.63 USD
Net price for quantities from 5 pcs - 434.37 USDGross price for quantities from 5 pcs - 434.37 USD
Net price for quantities from 10 pcs - 404.70 USDGross price for quantities from 10 pcs - 404.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.