+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01316018

Enclosure: multipurpose; X: 310mm; Y: 600mm; Z: 181mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
01316018
TME Symbol:
ROSE-01316018

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
310mm
Dimension Y
600mm
Dimension Z
181mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight11.9264 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01316018
0 in TME stock
Net price for quantities from 1 pcs - 642.36 USDGross price for quantities from 1 pcs - 642.36 USD
Net price for quantities from 3 pcs - 578.13 USDGross price for quantities from 3 pcs - 578.13 USD
Net price for quantities from 5 pcs - 517.10 USDGross price for quantities from 5 pcs - 517.10 USD
Net price for quantities from 10 pcs - 481.77 USDGross price for quantities from 10 pcs - 481.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.