+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02082308

Enclosure: multipurpose; X: 75mm; Y: 230mm; Z: 75mm; polyester; IP66


Manufacturer: ROSE

Manufacturer part number:
02082308
TME Symbol:
ROSE-02082308

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
230mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK08
Conform to the norm
EN 60529
Dimensions
Gross weight722.7 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02082308
2 in TME stock
Net price for quantities from 1 pcs - 63.03 USDGross price for quantities from 1 pcs - 63.03 USD
Net price for quantities from 4 pcs - 56.73 USDGross price for quantities from 4 pcs - 56.73 USD
Net price for quantities from 8 pcs - 50.73 USDGross price for quantities from 8 pcs - 50.73 USD
Net price for quantities from 20 pcs - 47.27 USDGross price for quantities from 20 pcs - 47.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.