+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02122209

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 91mm; polyester; IP66


Manufacturer: ROSE

Manufacturer part number:
02122209
TME Symbol:
ROSE-02122209

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
91mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK08
Conform to the norm
EN 60529
Dimensions
Gross weight1.1298 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02122209
2 in TME stock
Net price for quantities from 1 pcs - 82.19 USDGross price for quantities from 1 pcs - 82.19 USD
Net price for quantities from 4 pcs - 73.97 USDGross price for quantities from 4 pcs - 73.97 USD
Net price for quantities from 8 pcs - 66.17 USDGross price for quantities from 8 pcs - 66.17 USD
Net price for quantities from 20 pcs - 61.65 USDGross price for quantities from 20 pcs - 61.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.