+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02161609

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 91mm; polyester; IP66


Manufacturer: ROSE

Manufacturer part number:
02161609
TME Symbol:
ROSE-02161609

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
91mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight1.2857 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02161609
1 in TME stock
Net price for quantities from 1 pcs - 97.10 USDGross price for quantities from 1 pcs - 97.10 USD
Net price for quantities from 4 pcs - 87.40 USDGross price for quantities from 4 pcs - 87.40 USD
Net price for quantities from 8 pcs - 78.16 USDGross price for quantities from 8 pcs - 78.16 USD
Net price for quantities from 20 pcs - 72.83 USDGross price for quantities from 20 pcs - 72.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.