+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02256012

Enclosure: multipurpose; X: 250mm; Y: 600mm; Z: 121mm; polyester


Manufacturer: ROSE

Manufacturer part number:
02256012
TME Symbol:
ROSE-02256012

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
600mm
Dimension Z
121mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight5.463 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02256012
0 in TME stock
Net price for quantities from 1 pcs - 372.47 USDGross price for quantities from 1 pcs - 372.47 USD
Net price for quantities from 3 pcs - 335.21 USDGross price for quantities from 3 pcs - 335.21 USD
Net price for quantities from 5 pcs - 299.84 USDGross price for quantities from 5 pcs - 299.84 USD
Net price for quantities from 10 pcs - 279.36 USDGross price for quantities from 10 pcs - 279.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.