+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04102006

Enclosure: multipurpose; X: 100mm; Y: 200mm; Z: 61mm; Aluform; IP66


Manufacturer: ROSE

Manufacturer part number:
04102006
TME Symbol:
ROSE-04102006

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
200mm
Dimension Z
61mm
Manufacturer series
Aluform
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-60...130°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight788.3 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
04102006
3 in TME stock
Net price for quantities from 1 pcs - 68.31 USDGross price for quantities from 1 pcs - 68.31 USD
Net price for quantities from 4 pcs - 61.48 USDGross price for quantities from 4 pcs - 61.48 USD
Net price for quantities from 8 pcs - 54.99 USDGross price for quantities from 8 pcs - 54.99 USD
Net price for quantities from 20 pcs - 51.24 USDGross price for quantities from 20 pcs - 51.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.