+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | multipurpose | |
Dimension X | 200mm | |
Dimension Y | 280mm | |
Dimension Z | 72mm | |
Manufacturer series | Aluform | |
Enclosure material | aluminium | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP66 | |
Operating temperature | -60...130°C | |
Mechanical impact resistance | IK09 | |
Conform to the norm | EN 60529 |