+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07501010

Enclosure: with panel; NoVoTronic; X: 106mm; Y: 120mm; Z: 49mm; black


Manufacturer: ROSE

Manufacturer part number:
07501010
TME Symbol:
ROSE-07501010

Specification

Manufacturer
ROSE
Type of enclosure
with panel
Manufacturer series
NoVoTronic
Dimension X
106mm
Dimension Y
120mm
Dimension Z
49mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Operating temperature
-40...90°C
Side colour
red
Dimensions
Gross weight482.8 g
Certificates
See other products in this category: Enclosures with Panel ROSE,
See other products from this series.:
*
07501010
2 in TME stock
Net price for quantities from 1 pcs - 77.02 USDGross price for quantities from 1 pcs - 77.02 USD
Net price for quantities from 4 pcs - 69.32 USDGross price for quantities from 4 pcs - 69.32 USD
Net price for quantities from 8 pcs - 62.00 USDGross price for quantities from 8 pcs - 62.00 USD
Net price for quantities from 20 pcs - 57.77 USDGross price for quantities from 20 pcs - 57.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.