+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07502010

Enclosure: with panel; NoVoTronic; X: 126mm; Y: 120mm; Z: 49mm; black


Manufacturer: ROSE

Manufacturer part number:
07502010
TME Symbol:
ROSE-07502010

Specification

Manufacturer
ROSE
Type of enclosure
with panel
Manufacturer series
NoVoTronic
Dimension X
126mm
Dimension Y
120mm
Dimension Z
49mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Operating temperature
-40...90°C
Side colour
red
Dimensions
Gross weight535.8 g
Certificates
See other products in this category: Enclosures with Panel ROSE,
See other products from this series.:
*
07502010
8 in TME stock
Net price for quantities from 1 pcs - 83.24 USDGross price for quantities from 1 pcs - 83.24 USD
Net price for quantities from 4 pcs - 74.91 USDGross price for quantities from 4 pcs - 74.91 USD
Net price for quantities from 8 pcs - 67.00 USDGross price for quantities from 8 pcs - 67.00 USD
Net price for quantities from 20 pcs - 62.43 USDGross price for quantities from 20 pcs - 62.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.