+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07503012

Enclosure: with panel; NoVoTronic; X: 190mm; Y: 90mm; Z: 320mm; black


Manufacturer: ROSE

Manufacturer part number:
07503012
TME Symbol:
ROSE-07503012

Specification

Manufacturer
ROSE
Type of enclosure
with panel
Manufacturer series
NoVoTronic
Dimension X
190mm
Dimension Y
90mm
Dimension Z
320mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Side colour
red
Dimensions
Gross weight2.5 kg
Certificates
See other products in this category: Enclosures with Panel ROSE,
See other products from this series.:
*
07503012
0 in TME stock
Net price for quantities from 1 pcs - 128.39 USDGross price for quantities from 1 pcs - 128.39 USD
Net price for quantities from 3 pcs - 116.12 USDGross price for quantities from 3 pcs - 116.12 USD
Net price for quantities from 5 pcs - 103.86 USDGross price for quantities from 5 pcs - 103.86 USD
Net price for quantities from 10 pcs - 96.77 USDGross price for quantities from 10 pcs - 96.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.