+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | with panel | |
Manufacturer series | NoVoTronic | |
Dimension X | 233mm | |
Dimension Y | 121mm | |
Dimension Z | 350mm | |
Enclosure material | aluminium | |
Body colour | black | |
Panel colour | black | |
IP rating | IP65 | |
Side colour | red |