+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07700201

Enclosure: desktop; Tabletop; X: 324mm; Y: 268mm; Z: 55mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
07700201
TME Symbol:
ROSE-07700201

Specification

Manufacturer
ROSE
Type of enclosure
desktop
Manufacturer series
Tabletop
Dimension X
324mm
Dimension Y
268mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
grey
Operating temperature
-40...80°C
Dimensions
Gross weight2.3 kg
Certificates
See other products in this category: Desktop Enclosures ROSE,
See other products from this series.:
*
07700201
0 in TME stock
Net price for quantities from 1 pcs - 156.02 USDGross price for quantities from 1 pcs - 156.02 USD
Net price for quantities from 3 pcs - 139.64 USDGross price for quantities from 3 pcs - 139.64 USD
Net price for quantities from 5 pcs - 125.60 USDGross price for quantities from 5 pcs - 125.60 USD
Net price for quantities from 10 pcs - 117.01 USDGross price for quantities from 10 pcs - 117.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.