+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14020001

Enclosure: multipurpose; X: 270mm; Y: 270mm; Z: 150mm; with holes


Manufacturer: ROSE

Manufacturer part number:
14020001
TME Symbol:
ROSE-14020001

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
270mm
Dimension Y
270mm
Dimension Z
150mm
Version
with holes
Enclosure material
polyester
Body colour
light grey
Cover colour
transparent
Dimensions
Gross weight2.12 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
14020001
0 in TME stock
Net price for quantities from 1 pcs - 232.76 USDGross price for quantities from 1 pcs - 232.76 USD
Net price for quantities from 3 pcs - 209.48 USDGross price for quantities from 3 pcs - 209.48 USD
Net price for quantities from 5 pcs - 187.37 USDGross price for quantities from 5 pcs - 187.37 USD
Net price for quantities from 10 pcs - 174.57 USDGross price for quantities from 10 pcs - 174.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.