+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21162600

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 100mm; Mini-Polyglas


Manufacturer: ROSE

Manufacturer part number:
21162600
TME Symbol:
ROSE-21162600

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
100mm
Manufacturer series
Mini-Polyglas
Enclosure material
polyester
Body colour
light grey
Cover colour
light grey
Dimensions
Gross weight1.9 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
21162600
0 in TME stock
Net price for quantities from 1 pcs - 142.41 USDGross price for quantities from 1 pcs - 142.41 USD
Net price for quantities from 3 pcs - 127.52 USDGross price for quantities from 3 pcs - 127.52 USD
Net price for quantities from 5 pcs - 114.06 USDGross price for quantities from 5 pcs - 114.06 USD
Net price for quantities from 10 pcs - 106.27 USDGross price for quantities from 10 pcs - 106.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.