+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21202500

Enclosure: multipurpose; X: 200mm; Y: 250mm; Z: 150mm; polyester

Manufacturer: ROSE

Manufacturer part number:
21202500
TME Symbol:
ROSE-21202500

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
250mm
Dimension Z
150mm
Enclosure material
polyester
Body colour
light grey
Cover colour
light grey
Dimensions
Gross weight1.3 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
21202500
0 in TME stock
Net price for quantities from 1 pcs - 103.40 USDGross price for quantities from 1 pcs - 103.40 USD
Net price for quantities from 4 pcs - 93.05 USDGross price for quantities from 4 pcs - 93.05 USD
Net price for quantities from 8 pcs - 83.24 USDGross price for quantities from 8 pcs - 83.24 USD
Net price for quantities from 20 pcs - 77.56 USDGross price for quantities from 20 pcs - 77.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.