+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21253090

Enclosure: multipurpose; X: 250mm; Y: 300mm; Z: 170mm; ABS


Manufacturer: ROSE

Manufacturer part number:
21253090
TME Symbol:
ROSE-21253090

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
300mm
Dimension Z
170mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Dimensions
Gross weight1.248 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
21253090
0 in TME stock
Net price for quantities from 1 pcs - 112.71 USDGross price for quantities from 1 pcs - 112.71 USD
Net price for quantities from 4 pcs - 101.43 USDGross price for quantities from 4 pcs - 101.43 USD
Net price for quantities from 8 pcs - 90.73 USDGross price for quantities from 8 pcs - 90.73 USD
Net price for quantities from 20 pcs - 84.54 USDGross price for quantities from 20 pcs - 84.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.