+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22201500

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 100mm; Mini-Polyglas


Manufacturer: ROSE

Manufacturer part number:
22201500
TME Symbol:
ROSE-22201500

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
100mm
Manufacturer series
Mini-Polyglas
Enclosure material
polyester
Body colour
light grey
Cover colour
transparent
IP rating
IP66
Dimensions
Gross weight1.1 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
22201500
0 in TME stock
Net price for quantities from 1 pcs - 301.85 USDGross price for quantities from 1 pcs - 301.85 USD
Net price for quantities from 3 pcs - 271.67 USDGross price for quantities from 3 pcs - 271.67 USD
Net price for quantities from 5 pcs - 242.99 USDGross price for quantities from 5 pcs - 242.99 USD
Net price for quantities from 10 pcs - 226.40 USDGross price for quantities from 10 pcs - 226.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.