+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | multipurpose | |
Dimension X | 200mm | |
Dimension Y | 200mm | |
Dimension Z | 170mm | |
Manufacturer series | Mini-Polyglas | |
Enclosure material | polyester | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP66 |