+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22253000

Enclosure: multipurpose; X: 250mm; Y: 300mm; Z: 170mm; polyester


Manufacturer: ROSE

Manufacturer part number:
22253000
TME Symbol:
ROSE-22253000

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
300mm
Dimension Z
170mm
Enclosure material
polyester
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Dimensions
Gross weight1.56 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
22253000
0 in TME stock
Net price for quantities from 1 pcs - 301.48 USDGross price for quantities from 1 pcs - 301.48 USD
Net price for quantities from 3 pcs - 271.33 USDGross price for quantities from 3 pcs - 271.33 USD
Net price for quantities from 5 pcs - 242.69 USDGross price for quantities from 5 pcs - 242.69 USD
Net price for quantities from 10 pcs - 226.11 USDGross price for quantities from 10 pcs - 226.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.