+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25102008

Enclosure: multipurpose; X: 100mm; Y: 200mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
25102008
TME Symbol:
ROSE-25102008

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
200mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight901 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25102008
0 in TME stock
Net price for quantities from 1 pcs - 117.61 USDGross price for quantities from 1 pcs - 117.61 USD
Net price for quantities from 4 pcs - 105.85 USDGross price for quantities from 4 pcs - 105.85 USD
Net price for quantities from 8 pcs - 94.69 USDGross price for quantities from 8 pcs - 94.69 USD
Net price for quantities from 20 pcs - 88.21 USDGross price for quantities from 20 pcs - 88.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.