+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | multipurpose | |
Dimension X | 120mm | |
Dimension Y | 360mm | |
Dimension Z | 81mm | |
Enclosure material | aluminium | |
Body colour | dark grey | |
Cover colour | dark grey | |
IP rating | IP66 | |
Operating temperature | -55...90°C | |
Conform to the norm | ATEX Ex EN |