+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25142009

Enclosure: multipurpose; X: 140mm; Y: 200mm; Z: 91mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
25142009
TME Symbol:
ROSE-25142009

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
200mm
Dimension Z
91mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight1.6989 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25142009
3 in TME stock
Net price for quantities from 1 pcs - 115.07 USDGross price for quantities from 1 pcs - 115.07 USD
Net price for quantities from 4 pcs - 103.57 USDGross price for quantities from 4 pcs - 103.57 USD
Net price for quantities from 8 pcs - 92.64 USDGross price for quantities from 8 pcs - 92.64 USD
Net price for quantities from 20 pcs - 86.30 USDGross price for quantities from 20 pcs - 86.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.