+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25314023

Enclosure: multipurpose; X: 313mm; Y: 404mm; Z: 227mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
25314023
TME Symbol:
ROSE-25314023

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
313mm
Dimension Y
404mm
Dimension Z
227mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight9.86 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25314023
0 in TME stock
Net price for quantities from 1 pcs - 780.92 USDGross price for quantities from 1 pcs - 780.92 USD
Net price for quantities from 3 pcs - 702.83 USDGross price for quantities from 3 pcs - 702.83 USD
Net price for quantities from 5 pcs - 628.64 USDGross price for quantities from 5 pcs - 628.64 USD
Net price for quantities from 10 pcs - 585.69 USDGross price for quantities from 10 pcs - 585.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.