+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26254012

Enclosure: multipurpose; X: 250mm; Y: 400mm; Z: 121mm; polyester


Manufacturer: ROSE

Manufacturer part number:
26254012
TME Symbol:
ROSE-26254012

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
400mm
Dimension Z
121mm
Enclosure material
polyester
Body colour
black
Cover colour
black
IP rating
IP66
Operating temperature
-55...135°C
Flammability rating
UL94V-0
Conform to the norm
ATEX Ex EN 60529
Dimensions
Gross weight3.85 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
26254012
0 in TME stock
Net price for quantities from 1 pcs - 376.80 USDGross price for quantities from 1 pcs - 376.80 USD
Net price for quantities from 3 pcs - 339.12 USDGross price for quantities from 3 pcs - 339.12 USD
Net price for quantities from 5 pcs - 303.32 USDGross price for quantities from 5 pcs - 303.32 USD
Net price for quantities from 10 pcs - 282.61 USDGross price for quantities from 10 pcs - 282.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.