+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | multipurpose | |
Dimension X | 400mm | |
Dimension Y | 405mm | |
Dimension Z | 121mm | |
Enclosure material | polyester | |
Body colour | black | |
Cover colour | black | |
IP rating | IP66 | |
Operating temperature | -55...135°C | |
Flammability rating | UL94V-0 | |
Conform to the norm | ATEX Ex EN 60529 |