+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26414020

Enclosure: multipurpose; X: 400mm; Y: 405mm; Z: 201mm; polyester


Manufacturer: ROSE

Manufacturer part number:
26414020
TME Symbol:
ROSE-26414020

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
400mm
Dimension Y
405mm
Dimension Z
201mm
Enclosure material
polyester
Body colour
black
Cover colour
black
IP rating
IP66
Operating temperature
-55...135°C
Flammability rating
UL94V-0
Conform to the norm
ATEX Ex EN 60529
Dimensions
Gross weight6.97 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
26414020
0 in TME stock
Net price for quantities from 1 pcs - 487.47 USDGross price for quantities from 1 pcs - 487.47 USD
Net price for quantities from 3 pcs - 438.72 USDGross price for quantities from 3 pcs - 438.72 USD
Net price for quantities from 5 pcs - 392.41 USDGross price for quantities from 5 pcs - 392.41 USD
Net price for quantities from 10 pcs - 365.61 USDGross price for quantities from 10 pcs - 365.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.