+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29131000

Enclosure: with panel; with hole; Pilot; X: 191mm; Y: 440mm; Z: 76mm


Manufacturer: ROSE

Manufacturer part number:
29131000
TME Symbol:
ROSE-29131000

Specification

Manufacturer
ROSE
Type of enclosure
with panel
Version
with hole
Manufacturer series
Pilot
Dimension X
191mm
Dimension Y
440mm
Dimension Z
76mm
Enclosure material
polyamide
Body colour
black
Panel colour
yellow
Dimensions
Gross weight2.0754 kg
Certificates
See other products in this category: Enclosures with Panel ROSE,
See other products from this series.:
*
29131000
0 in TME stock
Net price for quantities from 1 pcs - 298.69 USDGross price for quantities from 1 pcs - 298.69 USD
Net price for quantities from 3 pcs - 268.82 USDGross price for quantities from 3 pcs - 268.82 USD
Net price for quantities from 5 pcs - 240.44 USDGross price for quantities from 5 pcs - 240.44 USD
Net price for quantities from 10 pcs - 224.02 USDGross price for quantities from 10 pcs - 224.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.