+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

370044162

Enclosure: multipurpose; X: 380mm; Y: 380mm; Z: 167mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370044162
TME Symbol:
ROSE-370044162

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
380mm
Dimension Y
380mm
Dimension Z
167mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A4 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight6.54 kg
EAN code4057624608491
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370044162
0 in TME stock
Net price for quantities from 1 pcs - 632.66 USDGross price for quantities from 1 pcs - 632.66 USD
Net price for quantities from 3 pcs - 569.40 USDGross price for quantities from 3 pcs - 569.40 USD
Net price for quantities from 5 pcs - 506.13 USDGross price for quantities from 5 pcs - 506.13 USD
Net price for quantities from 10 pcs - 474.50 USDGross price for quantities from 10 pcs - 474.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.