+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

370044211

Enclosure: multipurpose; X: 380mm; Y: 380mm; Z: 217mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370044211
TME Symbol:
ROSE-370044211

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
380mm
Dimension Y
380mm
Dimension Z
217mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A2 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight7.28 kg
EAN code4057624608484
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370044211
0 in TME stock
Net price for quantities from 1 pcs - 642.05 USDGross price for quantities from 1 pcs - 642.05 USD
Net price for quantities from 3 pcs - 577.85 USDGross price for quantities from 3 pcs - 577.85 USD
Net price for quantities from 5 pcs - 513.64 USDGross price for quantities from 5 pcs - 513.64 USD
Net price for quantities from 10 pcs - 481.55 USDGross price for quantities from 10 pcs - 481.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.