+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

370053162

Enclosure: multipurpose; X: 300mm; Y: 500mm; Z: 167mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370053162
TME Symbol:
ROSE-370053162

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
500mm
Dimension Z
167mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A4 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight6.7 kg
EAN code4057624608453
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370053162
0 in TME stock
Net price for quantities from 1 pcs - 695.69 USDGross price for quantities from 1 pcs - 695.69 USD
Net price for quantities from 3 pcs - 626.13 USDGross price for quantities from 3 pcs - 626.13 USD
Net price for quantities from 5 pcs - 556.55 USDGross price for quantities from 5 pcs - 556.55 USD
Net price for quantities from 10 pcs - 521.77 USDGross price for quantities from 10 pcs - 521.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.