+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37202092

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 121mm; IP66; IK09

Manufacturer: ROSE

Manufacturer part number:
37202092
TME Symbol:
ROSE-37202092

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
121mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight2.16 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37202092
0 in TME stock
Net price for quantities from 1 pcs - 225.70 USDGross price for quantities from 1 pcs - 225.70 USD
Net price for quantities from 3 pcs - 203.12 USDGross price for quantities from 3 pcs - 203.12 USD
Net price for quantities from 5 pcs - 181.68 USDGross price for quantities from 5 pcs - 181.68 USD
Net price for quantities from 10 pcs - 169.27 USDGross price for quantities from 10 pcs - 169.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.