+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37301508

Enclosure: multipurpose; X: 150mm; Y: 300mm; Z: 81mm; IP66; IK09


Manufacturer: ROSE

Manufacturer part number:
37301508
TME Symbol:
ROSE-37301508

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
300mm
Dimension Z
81mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight2.03 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37301508
0 in TME stock
Net price for quantities from 1 pcs - 210.77 USDGross price for quantities from 1 pcs - 210.77 USD
Net price for quantities from 3 pcs - 189.69 USDGross price for quantities from 3 pcs - 189.69 USD
Net price for quantities from 5 pcs - 169.68 USDGross price for quantities from 5 pcs - 169.68 USD
Net price for quantities from 10 pcs - 158.07 USDGross price for quantities from 10 pcs - 158.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.