+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPS | |
Type of power supply | router UPS | |
Power | 15W | |
Output voltage | 5V, 9V, 12V, 24V | |
Connection | DC 5,5/2,1, RJ45, USB A | |
Version | Power over Ethernet | |
Body dimensions | 160x105x28mm | |
Number of output sockets | 3 | |
Capacity | 8.8Ah | |
Number of rechargeable batteries | 4 | |
Frequency | 50...60Hz | |
Operating temperature | 0...40°C | |
Electrical parameters of output | 5V/1A, 9V/1.33A, 12V/1.25A, 15V/1A, 24V/620mA |