+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ROW-01/16A

Single channel controller; Smart Home; flush mount; 230VAC; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ROW-01/16A

Alternative designations: SPL10000025

TME Symbol:
ROW-01/16A

Specification

Manufacturer
ZAMEL
Type of automation module
single channel controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 16A
Number of outputs
1
Application
intelligent house
Number of inputs
1
Interface
WiFi
Kind of output
NO
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight58.64 g
Certificates
EAN code5903669450054
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROW-01/16A
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.32 USDGross price for quantities from 1 pcs - 60.32 USD
Net price for quantities from 5 pcs - 56.55 USDGross price for quantities from 5 pcs - 56.55 USD
Net price for quantities from 10 pcs - 52.78 USDGross price for quantities from 10 pcs - 52.78 USD