+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: SPL10000016
Manufacturer | ZAMEL | |
Type of automation module | two-channel controller | |
Trade name | Smart Home | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | SUPLA | |
Operating temperature | -10...55°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Number of outputs | 2 | |
Application | intelligent house | |
Number of inputs | 2 | |
Interface | WiFi | |
Kind of output | NO x2 | |
Kind of module | wireless | |
Software | available on AppStore, available on Google Play, Supla |