+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625890-9

Resistor: metal oxide; 12kΩ; THT; 2W; ±5%; Ø5x12mm; -55÷155°C; axial


Manufacturer: TE Connectivity

Manufacturer part number:
1625890-9
TME Symbol:
ROX2SJ12K

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
12kΩ
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
Ø5x12mm
Operating temperature
-55...155°C
Resistor features
Flame Proof
Leads
axial
Length
16mm
Diameter
5.5mm
Gross weight6.6 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1625890-9
0 in TME stock
Net price for quantities from 12000 pcs - 0.07 USDGross price for quantities from 12000 pcs - 0.07 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.