+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1625892-7

Resistor: metal oxide; 2.2kΩ; THT; 3W; ±5%; Ø5.5x16mm; -55÷155°C


Manufacturer: TE Connectivity

Manufacturer part number:
3-1625892-7
TME Symbol:
ROX3SJ2K2

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
2.2kΩ
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø5.5x16mm
Operating temperature
-55...155°C
Resistor features
Flame Proof
Leads
axial
Length
16mm
Diameter
5.5mm
Gross weight1.026 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-1625892-7
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerCardboard = 1 000 pcs