+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625892-2

Resistor: metal oxide; 220mΩ; THT; 3W; ±5%; Ø5.5x16mm; -55÷155°C


Manufacturer: TE Connectivity

Manufacturer part number:
1625892-2
TME Symbol:
ROX3SJR22

Specification

Manufacturer
TE Connectivity
Type of resistor
metal oxide
Resistance
0.22Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø5.5x16mm
Operating temperature
-55...155°C
Resistor features
Flame Proof
Leads
axial
Length
16mm
Diameter
5.5mm
Gross weight0.001 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1625892-2
1420 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 1 000 pcs