+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 43...160V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Mounting | SMT | |
Manufacturer series | RP08-AW | |
Body dimensions | 32x20.3x11.2mm | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |