+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP08-2405SAW/SMD

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.6A; SMT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP08-2405SAW/SMD
TME Symbol:
RP08-2405SAW/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.6A
Mounting
SMT
Manufacturer series
RP08-AW
Body dimensions
32x20.3x11.2mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight16.96 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-2405SAW/SMD
3 in TME stock
Net price for quantities from 1 pcs - 61.44 USDGross price for quantities from 1 pcs - 61.44 USD
Net price for quantities from 7 pcs - 57.57 USDGross price for quantities from 7 pcs - 57.57 USD
Net price for quantities from 14 pcs - 54.09 USDGross price for quantities from 14 pcs - 54.09 USD
Net price for quantities from 28 pcs - 50.23 USDGross price for quantities from 28 pcs - 50.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs