+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP10-2405SAW/XC

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP10-2405SAW/XC
TME Symbol:
RP10-2405SAW/XC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
RP10-AW
Body dimensions
25.4x25.4x9.9mm
Efficiency
87%
Operating temperature
-40...78°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-2405SAW/XC
0 in TME stock
Net price for quantities from 1 pcs - 66.06 USDGross price for quantities from 1 pcs - 66.06 USD
Net price for quantities from 24 pcs - 59.71 USDGross price for quantities from 24 pcs - 59.71 USD
Net price for quantities from 56 pcs - 56.75 USDGross price for quantities from 56 pcs - 56.75 USD
Net price for quantities from 500 pcs - 55.05 USDGross price for quantities from 500 pcs - 55.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.