+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP10-4812DEW

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
RP10-4812DEW
TME Symbol:
RP10-4812DEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Mounting
THT
Manufacturer series
RP10-EW
Body dimensions
50.8x25.4x10.2mm
Efficiency
78%
Operating temperature
-40...78°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-4812DEW
0 in TME stock
Net price for quantities from 1 pcs - 62.24 USDGross price for quantities from 1 pcs - 62.24 USD
Net price for quantities from 9 pcs - 54.97 USDGross price for quantities from 9 pcs - 54.97 USD
Net price for quantities from 18000 pcs - 50.93 USDGross price for quantities from 18000 pcs - 50.93 USD
No. of pieces (Multiplicity: 1)