+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 36...160V DC | |
Output voltage | 5V DC | |
Output current | 2.4A | |
Mounting | THT | |
Manufacturer series | RP12-AR | |
Body dimensions | 25.4x25.4x9.9mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 1"x1" |