+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP12-11012SAR/P

Converter: DC/DC; 12W; Uin: 36÷160VDC; Uout: 12VDC; Iout: 1A; THT


Manufacturer: RECOM

Manufacturer part number:
RP12-11012SAR/P
TME Symbol:
RP12-11012SAR/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
36...160V DC
Output voltage
12V DC
Output current
1A
Mounting
THT
Manufacturer series
RP12-AR
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-11012SAR/P
0 in TME stock
Net price for quantities from 1 pcs - 58.57 USDGross price for quantities from 1 pcs - 58.57 USD
Net price for quantities from 5 pcs - 54.78 USDGross price for quantities from 5 pcs - 54.78 USD
Net price for quantities from 8 pcs - 52.89 USDGross price for quantities from 8 pcs - 52.89 USD
Net price for quantities from 16 pcs - 49.87 USDGross price for quantities from 16 pcs - 49.87 USD
Net price for quantities from 25 pcs - 48.37 USDGross price for quantities from 25 pcs - 48.37 USD
Net price for quantities from 32 pcs - 47.60 USDGross price for quantities from 32 pcs - 47.60 USD
Net price for quantities from 50 pcs - 47.23 USDGross price for quantities from 50 pcs - 47.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.